GCC17DEYI

Heilind Number:SULGCC17DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DEYI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DEYI

Detailed Description

The GCC17DEYI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is ideal for industrial applications. Featuring two rows of 34 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and longevity. The threaded mount type and thru-hole termination method guarantee secure installation, while the cantilever contact type provides efficient signal transmission. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on the PCB. Trust the GCC17DEYI for high-reliability connections in your electronic systems.