GCC17DKAD

Heilind Number:SULGCC17DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKAD

Detailed Description

Introducing the GCC17DKAD, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze plated in gold, this connector ensures reliable conductivity and durability. Featuring two rows of 34 cantilever contacts with a pitch of 2.54mm, it allows for secure and efficient connections. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in various environments. The right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained applications. With matte tin termination plating, it offers further protection against corrosion. Trust the GCC17DKAD for high-reliability connectivity in your electronic designs.