GCC17DKAH

Heilind Number:SULGCC17DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKAH

Detailed Description

Introducing the GCC17DKAH, a high-performance Board to Board PCB Connector designed for demanding applications. This female connector features two rows and a pitch of 2.54mm, ensuring secure and reliable connections. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its Cantilever contact type and Right Angle orientation offer versatility in installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Matte Tin termination plating further enhances its reliability. With 34 positions and a compact design, it optimizes PCB space while facilitating efficient signal transmission. Trust the GCC17DKAH for your critical electronic connectivity needs.