GCC17DKAI

Heilind Number:SULGCC17DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKAI

Detailed Description

Introducing the GCC17DKAI, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding environments. With a pitch of 2.54mm, this connector features 34 cantilever contact positions, each plated with gold for optimal signal transmission. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability even at high voltages of up to 700 VAC. The threaded mount and thru-hole termination method offer secure attachment to PCBs. Operating smoothly at temperatures ranging from -65 to 125°C, it's ideal for industrial applications. With a compact form factor of 13.97mm height and 9.4mm width, the GCC17DKAI is a perfect choice for space-constrained designs where right-angle orientation is needed. Trust in its matte tin termination plating for long-term performance. This connector is in the hi-rel category and guarantees quality without compromise. Upgrade your connectivity solutions with the GCC17DKAI.