GCC17DKAN

Heilind Number:SULGCC17DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DKAN

Detailed Description

GCC17DKAN is a top-of-the-line female connector engineered for high-performance electronic applications. With two rows of 34 precisely spaced contacts, this connector ensures secure and reliable board-to-board or card-edge connections. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, it guarantees efficient signal transmission. The cantilever contact type and right-angle orientation offer convenient assembly in tight spaces. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various industrial environments. Its through-hole termination method and matte tin plating provide robust solder connections. With a compact design measuring 13.97 mm in height and 9.4 mm in width, the GCC17DKAN is ideal for applications where space is limited. Trust in this connector for high-speed data transfer, power delivery, and signal integrity in your electronic systems.