GCC17DKDD

Heilind Number:SULGCC17DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKDD

Detailed Description

Introducing the GCC17DKDD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and 2 rows with 34 positions, it offers ample connectivity options. The contact type is Cantilever with gold plating on Phosphor Bronze contacts, guaranteeing optimal signal transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is ideal for various environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained PCB layouts. The Matte Tin termination plating ensures durability. Perfect for high-end electronic devices, the GCC17DKDD is a must-have component for seamless board-to-board connections.