GCC17DKDH

Heilind Number:SULGCC17DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKDH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DKDH

Detailed Description

Introducing the GCC17DKDH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this female connector offers a secure connection with a clearance hole mount type and thru-hole termination method. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the cantilever contact type and straight orientation facilitate easy insertion. With 34 positions and a 2.54mm pitch, it provides ample connectivity options for your PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the GCC17DKDH for superior quality and durability in your electronic designs.