GCC17DKDI

Heilind Number:SULGCC17DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKDI

Detailed Description

Introducing the GCC17DKDI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. Its threaded mount type and thru-hole termination method guarantee secure installation on circuit boards. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With 34 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Ideal for use in hi-rel applications, the GCC17DKDI is a reliable choice for board-to-board and card edge connections. Trust in its matte tin termination plating for long-lasting performance.