GCC17DKDS

Heilind Number:SULGCC17DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKDS

Detailed Description

Introducing the GCC17DKDS, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features two rows of 34 positions, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in) and thru-hole termination method, it offers ease of installation on PCBs. The contact material is high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and straight orientation provide efficient mating. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating ensures durability. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector offers a compact yet robust solution for your connectivity needs. Trust the GCC17DKDS for high-reliability connections in aerospace, defense, and industrial applications.