GCC17DKED

Heilind Number:SULGCC17DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKED

Detailed Description

The GCC17DKED Board To Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic devices. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and data applications. The connector's female gender, two rows of 34 positions, and right-angle orientation make it versatile for PCB connections. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The cantilever contact type with gold plating guarantees low contact resistance and enhanced durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-saving integration. With matte tin termination plating, it offers reliable solder connections. Overall, the GCC17DKED is a top choice for demanding industrial and commercial applications, delivering exceptional performance and longevity.