| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DKEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DKEH |
GCC17DKEH
| Heilind Number: | SULGCC17DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission. With a 2.54mm pitch and 34 positions in a two-row configuration, it offers versatile connectivity options. The Cantilever contact type and right-angle orientation make it suitable for space-constrained layouts. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its clearance hole mount and thru-hole termination method guarantee secure and efficient installation. Trust the GCC17DKEH for your critical connectivity needs in aerospace, defense, and industrial applications.

