GCC17DKEI

Heilind Number:SULGCC17DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKEI

Detailed Description

This PA9T & Phosphor Bronze 0 female connector, SKU GCC17DKEI, is a high-performance component designed for reliable board-to-board or card edge connections in electronic systems. With a contact rating of 3A and a voltage withstand of 700VAC, it ensures safe and efficient power transmission. Featuring two rows of 34 cantilever contacts with gold plating, it guarantees excellent signal integrity and conductivity. The threaded mount type and through-hole termination method offer sturdy and secure installation, while the right-angle orientation allows for space-saving in tight layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in diverse environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust, meeting the demands of high-reliability applications. Upgrade your PCB connectivity with the GCC17DKEI for seamless performance.