GCC17DKEN

Heilind Number:SULGCC17DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKEN

Detailed Description

Introducing the GCC17DKEN, a high-performance board-to-board connector designed for precision connectivity in electronic systems. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures optimal signal transmission with a current rating of 3A and a voltage resistance of 700VAC. With two rows of 34 female contacts in a right-angle orientation, it offers versatile interconnectivity. The cantilever contact type and thru-hole termination method guarantee secure and reliable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in various environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained applications. RoHS compliant with matte tin plating, it meets international standards for environmental safety. Trust the GCC17DKEN for efficient and durable board-to-board connections in your projects.