GCC17DKET

Heilind Number:SULGCC17DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKET

Detailed Description

Introducing the GCC17DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector, with two rows and threaded mount type, offers secure attachment to PCBs. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and high durability. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With 34 positions and a compact design, it enables dense PCB layouts. The matte tin termination plating ensures solderability. Meet your high-reliability connectivity needs with the GCC17DKET.