GCC17DKJD

Heilind Number:SULGCC17DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKJD

Detailed Description

GCC17DKJD is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows with a total of 34 positions, this female connector offers a secure and efficient interconnection solution. The contact material, made of PA9T and phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its clearance hole mount type and thru-hole termination method make installation straightforward. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet sturdy design. The termination plating of matte tin further enhances its durability. This product, belonging to the hi-rel category, guarantees high reliability in critical systems. Perfect for use in aerospace, defense, and industrial applications, the GCC17DKJD is a top choice for professionals seeking performance and longevity in their connectivity solutions.