GCC17DKJH

Heilind Number:SULGCC17DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKJH

Detailed Description

Introducing the GCC17DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 34 gold-plated contacts made of PA9T and Phosphor Bronze, this connector ensures reliable signal transmission. Its female gender, right-angle orientation, and two rows offer versatile connectivity options. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The connector's clearance hole mount type with Thru-Hole termination method guarantees secure attachment to PCBs. With a tail length of 12.7mm (.5 in) and a compact design of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it optimizes space utilization. Rated for an extensive operating temperature range of -65 to 125°C, it ensures performance in harsh environments. Trust the GCC17DKJH for efficient and durable board-to-board connections in your electronic systems.