GCC17DKJN

Heilind Number:SULGCC17DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKJN

Detailed Description

Introducing the GCC17DKJN, a high-performance board-to-board PCB connector tailored for demanding applications. Crafted with precision, this connector features a female gender, ideal for secure interconnections. With two rows and a pitch of 2.54mm, it offers 34 positions for versatile connectivity. The cantilever contact type, made of Phosphor Bronze with Gold plating, ensures reliable signal transmission at up to 700VAC and 3A. Its right-angle orientation and thru-hole termination method facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees durability. With a compact design measuring 13.97mm in height and 9.4mm in width, it's suitable for space-constrained environments. Trust the GCC17DKJN for efficient and robust PCB connections in critical electronic systems.