GCC17DKJS

Heilind Number:SULGCC17DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKJS

Detailed Description

Introducing the GCC17DKJS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transfer even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The dual-row layout with 34 positions and a pitch of 2.54mm allows for versatile connectivity options. Its side hole mount and through-hole termination method offer easy and secure installation on PCBs. The cantilever contact type and right-angle orientation further enhance its versatility. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space while ensuring high performance. Trust the GCC17DKJS for your critical connectivity needs.