| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DKJT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DKJT |
GCC17DKJT
| Heilind Number: | SULGCC17DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DKJT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DKJT, a high-performance female PCB connector designed for reliable board-to-board connectivity. Featuring two rows with a pitch of 2.54mm, this connector offers 34 positions for seamless integration. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and conductivity. The contact plating of gold and termination plating of Matte Tin guarantee optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The right-angle orientation and threaded mount type make installation easy and secure. Whether for industrial or commercial use, the GCC17DKJT is a dependable choice for your connectivity needs.

