GCC17DKMD

Heilind Number:SULGCC17DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKMD

Detailed Description

Introducing SKU GCC17DKMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows and 34 positions, this connector boasts a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. The cantilever contact type ensures reliable connections, while its straight orientation and clearance hole mount type offer easy installation. With an amperage rating of 3A and voltage capacity of 700VAC, this connector is suitable for a wide range of electronic devices. Its operating temperature range of -65 to 125°C makes it ideal for both standard and harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating guarantees long-term durability. Trust in the reliability of this connector for seamless PCB connectivity.