| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DKMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DKMH |
GCC17DKMH
| Heilind Number: | SULGCC17DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC17DKMH, a high-performance female connector designed for critical applications. With two rows and 34 positions, this connector ensures secure and reliable connections on your PCB. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its cantilever contact type and straight orientation further enhance connectivity. With a temperature range of -65 to 125°C, it's suitable for harsh environments. Trust in the GCC17DKMH for your demanding board-to-board and card edge connection needs.

