GCC17DKMI

Heilind Number:SULGCC17DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKMI

Detailed Description

The GCC17DKMI is a high-performance female connector designed for seamless board-to-board connections. Featuring two rows with a total of 34 positions, this threaded mount connector ensures secure and reliable contact. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee optimal conductivity and durability, even in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industrial standards. The Cantilever contact type and Wire Wrap termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various applications. Its compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), allows for space-saving integration. The Matte Tin termination plating ensures compliance with RoHS regulations. Perfect for use in hi-rel systems, the GCC17DKMI is a reliable solution for your connectivity needs.