GCC17DKMN

Heilind Number:SULGCC17DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKMN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DKMN

Detailed Description

The GCC17DKMN is a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. It boasts a pitch of 2.54mm and a contact type of Cantilever, offering secure connectivity with a voltage rating of 700 VAC and an amperage of 3A. Its 2-row design with 34 positions allows for versatile connectivity options, while the termination method of wire wrap and termination plating of Matte Tin ensure easy installation and durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution for your PCB connection needs. With its exceptional performance and quality, the GCC17DKMN is a reliable choice for your connectivity requirements.