GCC17DKNH

Heilind Number:SULGCC17DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKNH

Detailed Description

Introducing the GCC17DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. Featuring two rows of 34 cantilever contacts plated with gold, it guarantees excellent signal transmission in straddle orientation. The clearance hole mount type and card extender termination method provide easy installation and secure connection. With a pitch of 2.54mm (.1 in) and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the GCC17DKNH for high-reliability performance in your PCB designs.