GCC17DKNI

Heilind Number:SULGCC17DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKNI

Detailed Description

Introducing the GCC17DKNI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent performance requirements. The female gender connector with two rows and cantilever contact type offers efficient mating. Threaded mount and card extender termination method provide secure and stable installation. With 34 positions and a pitch of 2.54mm, it enables dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a compact size of 13.97mm in height and 9.4mm in width, it suits space-constrained designs. Trust the GCC17DKNI for high-reliability connectivity in your critical systems.