GCC17DKNT

Heilind Number:SULGCC17DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKNT

Detailed Description

Introducing SKU GCC17DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent power transmission requirements. The female connector with two rows and 34 positions offers ample connectivity options. Its threaded mount type and cantilever contact design guarantee secure and stable connections. Termination through card extender method with gold-plated phosphor bronze contacts ensures optimal signal transfer. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for aerospace, defense, and industrial applications, it's a reliable solution for your connectivity needs.