GCC17DKRD

Heilind Number:SULGCC17DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKRD

Detailed Description

The GCC17DKRD is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 34 positions for secure connections. Specially crafted with contact material made of durable phosphor bronze and plated with gold, this connector ensures reliable conductivity even in harsh environments. Its cantilever contact type and straddle orientation guarantee a stable and efficient connection. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector's clearance hole mount type and card extender termination method make installation easy and secure. With a tail length of 5.97mm and a connector height of 13.97mm, it offers versatility in various PCB setups. Operating temperature range of -65 to 125°C and termination plating with matte tin further enhance its durability. Perfect for mission-critical systems, the GCC17DKRD is a top choice for high-reliability applications.