GCC17DKRH

Heilind Number:SULGCC17DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKRH

Detailed Description

The GCC17DKRH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered phosphor bronze contacts, it ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 34 positions, it allows for efficient signal transmission. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating ensures secure soldering. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straddle orientation and clearance hole mount type make installation easy and secure. Perfect for applications where durability and performance are essential, the GCC17DKRH is a top choice for engineers and designers seeking high-quality connectivity solutions.