| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DKRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DKRI |
GCC17DKRI
| Heilind Number: | SULGCC17DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DKRI |
| ECAD Model: |
Specifications
Detailed Description
The GCC17DKRI is a high-performance female connector featuring robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm, this threaded mount type connector offers reliable termination via card extender, ideal for secure board-to-board connections. Its cantilever contact type and straddle orientation ensure precise alignment, while the 34 positions and 700VAC voltage rating cater to versatile applications. Operating in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. The matte tin termination plating adds further protection against corrosion, making it a dependable choice for demanding PCB connectivity needs.

