GCC17DKRN

Heilind Number:SULGCC17DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKRN

Detailed Description

Introducing the GCC17DKRN, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating up to 34 positions for versatile connectivity. Constructed with PA9T and phosphor bronze materials, it ensures durability and optimal signal transmission. The gold-plated contacts offer superior conductivity, rated for up to 700VAC and 3A of current. With a cantilever contact type and straddle orientation, it provides secure mating in any setup. The termination method of card extender with matte tin plating guarantees stable attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in challenging environments. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it suits space-constrained PCB layouts. Trust the GCC17DKRN for high-reliability connections in critical electronic systems.