| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DKRS |
GCC17DKRS
| Heilind Number: | SULGCC17DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DKRS |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze Board to Board PCB Connector, SKU GCC17DKRS, boasts a female gender with two rows and a side hole mount type, perfect for secure installation. Featuring a durable construction with phosphor bronze contacts and gold plating, it ensures reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector supports high-power applications. The cantilever contact type and straddle orientation facilitate easy and efficient connections. With 34 positions and a .235-inch tail length, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The matte tin termination plating enhances durability. Overall, this connector is ideal for demanding PCB assembly projects.

