GCC17DKSD

Heilind Number:SULGCC17DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKSD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DKSD

Detailed Description

Introducing the GCC17DKSD, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring 34 positions with two rows, this connector ensures seamless connectivity in your electronic assemblies. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and longevity even in harsh operating conditions ranging from -65 to 125°C. The gold contact plating offers excellent conductivity and corrosion resistance, while the cantilever contact type and clearance hole mount ensure secure and efficient installations. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for demanding applications. Its compact design, with a connector height of 15.49mm, width of 9.4mm, and tail length of 4.83mm, allows for space-saving integration. Trust in the GCC17DKSD for seamless board-to-board connections in aerospace, defense, and other high-reliability industries.