GCC17DKSH

Heilind Number:SULGCC17DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKSH

Detailed Description

Introducing the GCC17DKSH, a high-performance female board-to-board PCB connector designed for precision and reliability. With two rows of 34 positions each, this connector ensures seamless connectivity in your electronic assemblies. Engineered with PA9T and Phosphor Bronze materials, it guarantees durability and efficient power transmission with a maximum amperage of 3A and voltage rating of 700 VAC. The Cantilever contact type, gold plating, and matte tin termination provide optimal conductivity and corrosion resistance, while the clearance hole mount type and straight orientation simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCC17DKSH is perfect for demanding industrial applications where performance is non-negotiable. Upgrade your PCB connections with this top-of-the-line connector.