GCC17DKSN

Heilind Number:SULGCC17DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKSN

Detailed Description

Introducing the GCC17DKSN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable connectivity even in demanding environments. With a 2.54mm pitch and 34 positions spread across 2 rows, it offers versatile interconnectivity. The cantilever contact type and straight orientation facilitate easy mating and unmating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. With a sleek design measuring just 15.49mm in height and 9.4mm in width, the GCC17DKSN is space-efficient without compromising on performance. Its matte tin termination plating further enhances durability. Perfect for use in aerospace, defense, and industrial settings, this connector is a reliable solution for your connectivity needs.