GCC17DKSS

Heilind Number:SULGCC17DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKSS

Detailed Description

Introducing the GCC17DKSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and reliable connectivity in electronic systems. Constructed with PA9T and Phosphor Bronze, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the cantilever contact type provides efficient mating. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and data-intensive setups. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The side hole mount and thru-hole termination method make installation easy and secure. With 34 positions and a compact design measuring only 15.49mm in height and 9.4mm in width, the GCC17DKSS is perfect for space-constrained PCB layouts. Trust in its Matte Tin termination plating for long-term reliability. Whether for aerospace, defense, or industrial applications, this connector delivers uncompromising performance. Upgrade your connectivity solutions with the GCC17DKSS.