GCC17DKST

Heilind Number:SULGCC17DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKST

Detailed Description

Introducing the GCC17DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for power and signal transmission. The female connector has two rows, each with 34 cantilever contact points plated with gold for optimal conductivity. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. The connector operates flawlessly in temperatures ranging from -65 to 125°C, making it suitable for aerospace, military, and industrial use. With a compact design measuring .61 inches in height and 9.4mm in width, it saves valuable board space. Trust the GCC17DKST for efficient and durable board-to-board connections.