GCC17DKUD

Heilind Number:SULGCC17DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKUD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC17DKUD

Detailed Description

Introducing the GCC17DKUD, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows for secure connectivity, this female connector features a clearance hole mount type and thru-hole termination method, ensuring easy installation. Constructed with PA9T and Phosphor Bronze materials, it offers reliable conductivity, while the gold plating enhances signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The cantilever contact type and right-angle orientation provide efficient space-saving solutions. With 34 positions and a tail length of 6.35mm, it offers versatile connectivity options. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Suitable for board-to-board and card edge connections, the GCC17DKUD is a vital component for your electronic systems.