GCC17DKUH

Heilind Number:SULGCC17DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKUH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DKUH

Detailed Description

Introducing the GCC17DKUH, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and longevity in demanding electrical applications. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The Cantilever contact type and Thru Hole termination method offer secure and stable connections with a clearance hole mount type for easy installation. Its two rows of 34 positions each, spaced at 2.54mm pitch, provide ample connectivity options while the right-angle orientation and low profile design contribute to efficient PCB layout. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse industrial environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained applications. With matte tin termination plating, it ensures robust performance even in harsh conditions. The GCC17DKUH is the perfect choice for professionals seeking reliable and high-quality connectors for their projects.