GCC17DKUN

Heilind Number:SULGCC17DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKUN

Detailed Description

Introducing the GCC17DKUN, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with a total of 34 positions, allowing for efficient signal transmission. Built with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable conductivity and durability. The contact type is cantilever, offering secure mating with a right-angle orientation. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method is through-hole, with matte tin plating for enhanced solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCC17DKUN for seamless board-to-board connections in your electronic systems.