GCC17DKUS

Heilind Number:SULGCC17DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DKUS

Detailed Description

SKU GCC17DKUS features a female board-to-board PCB connector designed for high reliability applications. With 34 positions in two rows, this connector offers a pitch of 2.54mm and can handle up to 3A of current at 700VAC. Its cantilever contact type, made of gold-plated phosphor bronze, ensures secure and durable connections. The right-angle orientation and side hole mount type with through-hole termination method make it easy to install on your PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on your board while providing reliable connectivity. Terminated with matte tin, it guarantees optimal signal transmission. Ideal for demanding electronic systems, the GCC17DKUS is a high-quality component that ensures dependable performance.