GCC17DRAH

Heilind Number:SULGCC17DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRAH

Detailed Description

Introducing our GCC17DRAH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers secure power transmission. The Full Bellow contact type and Right Angle orientation make it suitable for compact designs. With 34 positions and a clearance hole mount type, it provides ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating guarantee stability in harsh environments. This connector, with a compact size of 10.95mm in height and 8.38mm in width, is ideal for space-constrained PCB layouts. Trust the GCC17DRAH for high-reliability connections in aerospace, industrial, and telecommunications systems.