GCC17DRAI

Heilind Number:SULGCC17DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRAI

Detailed Description

Introducing the GCC17DRAI, a high-performance 2-row female connector meticulously crafted for optimal connectivity in PCB applications. This connector, featuring PA9T housing and Phosphor Bronze contact material with Gold plating, ensures superior conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a compact connector height of 10.95mm, it is ideal for various industrial environments. The Matte Tin termination plating enhances its longevity. Boasting 34 positions and a tail length of 3.18mm, it provides ample connectivity options. Trust the GCC17DRAI for efficient and dependable board-to-board or card edge connections in your projects.