| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DRAN |
GCC17DRAN
| Heilind Number: | SULGCC17DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC17DRAN, a high-performance female connector designed for demanding applications. Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a maximum voltage of 700VAC, it guarantees efficient power transmission. Its two rows of 34 positions, along with a 2.54mm pitch, offer versatile connectivity options. The Full Bellow contact type and Right Angle orientation provide secure and space-saving installations. Operating within a wide temperature range of -65 to 125°C, it's suitable for diverse environments. RoHS compliant and with Matte Tin termination plating, this connector meets high industry standards. Ideal for board-to-board and card edge connections, the GCC17DRAN is a top choice for your PCB assembly needs.

