GCC17DREH-S13

Heilind Number:SULGCC17DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DREH-S13

Detailed Description

Introducing the GCC17DREH-S13, a high-performance Female Board-to-Board PCB Connector designed for precision electronic applications. This connector features two rows with a pitch of 2.54mm, accommodating 34 positions for seamless connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The contact plating of Gold and termination plating of Matte Tin offer excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and efficiency. The Full Bellow contact type and Straddle orientation further enhance signal transmission. With a clearance hole mount type and card extender termination method, installation is convenient and secure. Suitable for a wide range of applications, this connector guarantees optimal functionality even in extreme environments, with an operating temperature range of -65 to 125°C. Trust the GCC17DREH-S13 for seamless board-to-board connections in your next project.