GCC17DREH

Heilind Number:SULGCC17DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DREH

Detailed Description

Introducing the GCC17DREH, a high-performance PA9T and Phosphor Bronze connector designed for reliable power transmission in demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector features two rows of 34 contacts, each meticulously engineered for optimal conductivity. The clearance hole mount type and eyelet termination method ensure secure and efficient installation. Gold-plated phosphor bronze contacts offer excellent corrosion resistance and signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance even in extreme environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the GCC17DREH for seamless board-to-board connectivity in your high-reliability electronic systems.