GCC17DREI-S13

Heilind Number:SULGCC17DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DREI-S13

Detailed Description

The GCC17DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 34 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. The contacts are made of gold-plated phosphor bronze for excellent conductivity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The full bellow contact type and straddle orientation further enhance its performance. Operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. The connector has a compact design with dimensions of 10.95mm in height and 8.38mm in width. Termination plating with matte tin ensures durability and longevity. Overall, the GCC17DREI-S13 is a versatile and dependable connector for critical electronic systems.