GCC17DREN-S13

Heilind Number:SULGCC17DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DREN-S13

Detailed Description

Introducing the GCC17DREN-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm, accommodating 34 positions for versatile usage. Crafted with precision, it boasts PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission even at 700VAC. The termination method, Card Extender, offers convenience in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. With Matte Tin termination plating and Full Bellow contact type, this connector guarantees optimal performance. Trust the GCC17DREN-S13 for secure and efficient board-to-board connections in your projects.