GCC17DRES-S13

Heilind Number:SULGCC17DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRES-S13

Detailed Description

The GCC17DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable and efficient power transmission with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female, it offers optimal connectivity in a variety of systems. The connector boasts two rows for enhanced versatility and a side hole mount type for easy installation. Its termination method using a card extender, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. The 2.54mm pitch and full bellow contact type further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 34 positions and a tail length of 5.33mm, it provides ample connectivity options. The matte tin termination plating ensures durability and longevity. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact yet robust solution for your PCB connection needs. The GCC17DRES-S13 is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.