GCC17DRES

Heilind Number:SULGCC17DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRES

Detailed Description

Introducing the GCC17DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power delivery. The female connector with two rows and side hole mount type, terminated with eyelets, guarantees secure attachment. Its 34 positions with a pitch of 2.54mm accommodate multiple connections. The gold-plated phosphor bronze contacts, operating within a wide temperature range of -65 to 125°C, provide excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal integrity. With a connector height of 10.95mm and width of 8.38mm, it offers compact yet efficient connectivity. The termination plating of matte tin ensures corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GCC17DRES sets a new standard in reliable PCB interconnectivity.