GCC17DRMD-S288

Heilind Number:SULGCC17DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRMD-S288

Detailed Description

The GCC17DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and 34 positions across 2 rows, it offers ample connectivity options. The loop bellow contact type and straddle orientation guarantee secure mating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method of card extender with matte tin plating on the tails ensures efficient installation. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet sturdy. Perfect for industrial and electronic applications requiring high reliability, the GCC17DRMD-S288 is a top choice for engineers and manufacturers.